TE Connectivity Ferrule for use with Pipes And Cables
- RS Stock No.:
- 679-413
- Mfr. Part No.:
- 554725-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 60 units)*
PHP22,211.15
(exc. VAT)
PHP24,876.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,211.15 | PHP370.186 |
*price indicative
- RS Stock No.:
- 679-413
- Mfr. Part No.:
- 554725-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ferrule | |
| Accessory Type | Ferrule | |
| For Use With | Pipes And Cables | |
| Standards/Approvals | CSA | |
| Series | 554 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ferrule | ||
Accessory Type Ferrule | ||
For Use With Pipes And Cables | ||
Standards/Approvals CSA | ||
Series 554 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Ferrule designed for use with CHAMP connector systems, particularly in applications requiring robust EMI shielding and secure cable termination. This inner ferrule fits within the connector assembly to reinforce the shield connection and maintain consistent electrical performance. It is commonly used in industrial, telecom, and data communication environments where signal clarity and mechanical reliability are critical.
Provides inner shield support for CHAMP connector assemblies
Enhances EMI protection and signal integrity
Ensures secure mechanical retention within the connector system
Related links
- TE Connectivity, 2-74 Series Ferrule For Use With Connector Strain Relief
- TE Connectivity Ferrule for use with CHAMP Docking Connectors
- TE Connectivity, 1-2141263 Stainless Steel Male Ferrule for use with Wire
- TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 1
- TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, 55472 Series Ferrule For Use With Cable Connectors
- TE Connectivity, PowerTube 1000 Steel Ferrule for use with Automotive Connectors
- TE Connectivity, AMPLIMITE Series Ferrule For Use With HDP-20
