TE Connectivity Ferrule for use with CHAMP Docking Connectors
- RS Stock No.:
- 677-905
- Mfr. Part No.:
- 554725-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 35 units)*
PHP21,349.78
(exc. VAT)
PHP23,911.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,349.78 | PHP609.994 |
*price indicative
- RS Stock No.:
- 677-905
- Mfr. Part No.:
- 554725-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Strain Relief | |
| Accessory Type | Ferrule | |
| For Use With | CHAMP Docking Connectors | |
| Material | Copper Alloy | |
| Standards/Approvals | 554 | |
| Series | CHAMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Strain Relief | ||
Accessory Type Ferrule | ||
For Use With CHAMP Docking Connectors | ||
Material Copper Alloy | ||
Standards/Approvals 554 | ||
Series CHAMP | ||
- COO (Country of Origin):
- MX
The TE Connectivity Docking Connector is engineered to reinforce the shield termination in CHAMP-style connectors, particularly in docking configurations. Its copper alloy construction offers excellent conductivity and mechanical durability, making it suitable for environments where EMI protection and long-term reliability are essential. This ferrule is typically used in conjunction with CHAMP signal and power connectors in telecom, industrial, and data communication systems.
Made from copper alloy for superior electrical and mechanical performance
Designed for CHAMP Docking Connectors to support shield termination
Enhances EMI protection and cable strain relief in high-density assemblies
Related links
- TE Connectivity, Champ Series Cover Kit For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Strain Relief Cover For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Hardware Kit For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Screw For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Female Screwlock Assembly Kit For Use With CHAMP Docking Connectors
- TE Connectivity Ferrule for use with Pipes And Cables
- TE Connectivity, 55472 Series Ferrule For Use With Cable Connectors
- TE Connectivity CHAMP .050 36 Way Vertical Panel Mount D-Sub Connector, with Latch Hook Female
