TE Connectivity, Champ Series Strain Relief Cover For Use With CHAMP Docking Connectors
- RS Stock No.:
- 679-624
- Mfr. Part No.:
- 552496-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-624
- Mfr. Part No.:
- 552496-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cover | |
| Accessory Type | Strain Relief Cover | |
| For Use With | CHAMP Docking Connectors | |
| Series | Champ | |
| Number of Contacts | 64 | |
| Colour | Black | |
| Material | Polyphenylene (Housing) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cover | ||
Accessory Type Strain Relief Cover | ||
For Use With CHAMP Docking Connectors | ||
Series Champ | ||
Number of Contacts 64 | ||
Colour Black | ||
Material Polyphenylene (Housing) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Strain Relief Cover for 64-position CHAMP docking connectors designed to provide secure mechanical attachment and strain relief. This cover ensures stable connections by reducing the risk of wire stress and damage, making it Ideal for high-performance applications where reliable, long-lasting connections are critical.
Connector cover type is strain relief cover
64 positions
Secure mechanical attachment
Strain relief included for added protection
Related links
- TE Connectivity, Champ Series Strain Relief Cover For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Strain Relief Cover For Use With CHAMP Series Connector
- TE Connectivity, Champ Series Cover Kit For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Hardware Kit For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Female Screwlock Assembly Kit For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Screw For Use With CHAMP Docking Connectors
- TE Connectivity Ferrule for use with CHAMP Docking Connectors
- TE Connectivity CHAMP System 5 Series Straight D-Sub Backshell, 50 Way Strain Relief
