TE Connectivity, 55472 Series Ferrule For Use With Cable Connectors
- RS Stock No.:
- 678-967
- Mfr. Part No.:
- 554725-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
PHP20,598.97
(exc. VAT)
PHP23,070.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,598.97 | PHP137.326 |
*price indicative
- RS Stock No.:
- 678-967
- Mfr. Part No.:
- 554725-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ferrule | |
| Accessory Type | Ferrule | |
| For Use With | Cable Connectors | |
| Series | 55472 | |
| Material | Copper Zinc Alloy | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ferrule | ||
Accessory Type Ferrule | ||
For Use With Cable Connectors | ||
Series 55472 | ||
Material Copper Zinc Alloy | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- US
The TE Connectivity Inner ferrule shield for CHAMP connectors, designed to provide secure and reliable termination for wire connections. Ensures protection against electrical interference and enhances the durability of the connector in demanding applications.
Inner ferrule for shielded champ connectors
Designed for secure wire termination and shielding
Ideal for high-performance electrical applications
Related links
- TE ConnectivityHDF,HDE)
- TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity Ferrule for use with CHAMP Docking Connectors
- TE Connectivity, AMPLIMITE Series Ferrule For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Ferrule For Use With HDP-20
- TE Connectivity, 2-74 Series Ferrule For Use With Connector Strain Relief
- TE Connectivity, AMPLIMITE Series Split Ring Ferrule For Use With D-Sub Connector
- TE Connectivity, Amplimite Series Shielding Ferrule For Use With Connector Shell Size 3/5
