TE Connectivity, 2-74 Series Ferrule For Use With Connector Strain Relief
- RS Stock No.:
- 470-874
- Distrelec Article No.:
- 304-63-318
- Mfr. Part No.:
- 2-747580-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-874
- Distrelec Article No.:
- 304-63-318
- Mfr. Part No.:
- 2-747580-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Ferrule | |
| For Use With | Connector Strain Relief | |
| Series | 2-74 | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Ferrule | ||
For Use With Connector Strain Relief | ||
Series 2-74 | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- MX
The TE Connectivity Ferrule, AMPLIMITE Kit, is a precision-engineered solution designed for optimal performance in connector accessories. With its horizontal body orientation, this product stands out in functionality and reliability. Its effective strain relief capability ensures that connections remain secure, reducing the risk of disconnections and improving overall integrity in applications. Packaged conveniently in bags of 100, it offers an efficient means of stocking essential components for both individual and bulk use. The kit boasts a low halogen content, making it an environmentally considerate choice without compromising on quality. Whether utilised in professional settings or by enthusiasts, this accessory addresses key needs when it comes to connector security and durability.
Features low halogen content for environmental compliance
Includes a packaging quantity of 100 for bulk convenience
Designed specifically for horizontal body orientation
Supports a range of connector applications effectively
Ensures secure connections with enhanced strain relief capabilities
Represents a significant advancement in connector accessory technology
Ideal for both commercial and industrial environments
Related links
- TE Connectivity Strain Relief Bracket Strain Relief Sleeve for use with BNC Series
- TE Connectivity, 1-230 Series Crimp Flange For Use With Connector Strain Relief
- TE Connectivity Die Cast Zinc Angled D-Sub Backshell Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series ABS Right Angle D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity Strain Relief for use with Universal MATE-N-LOK Connector
