TE Connectivity, 1-230 Series Crimp Flange For Use With Connector Strain Relief
- RS Stock No.:
- 473-986
- Mfr. Part No.:
- 1-2308349-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
PHP33,262.36
(exc. VAT)
PHP37,253.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP33,262.36 | PHP1,663.118 |
*price indicative
- RS Stock No.:
- 473-986
- Mfr. Part No.:
- 1-2308349-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Crimp Flange | |
| For Use With | Connector Strain Relief | |
| Series | 1-230 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32, Compliant with Exemptions, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Crimp Flange | ||
For Use With Connector Strain Relief | ||
Series 1-230 | ||
Standards/Approvals EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32, Compliant with Exemptions, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity D-Sub Backshell is an essential accessory designed to enhance the functionality and protection of your D-Shaped connectors. Engineered for durability and superior shielding, this product is suitable for a wide range of applications, including industrial and rail environments. Its innovative design ensures effective cable management while providing maximum strain relief and environmental protection. With an operating temperature range that accommodates extreme conditions, this backshell is versatile enough for various settings, ensuring reliable performance in demanding situations. Furthermore, its careful construction allows for easy integration with existing wiring systems, making it a pragmatic choice for professionals seeking efficiency and robustness in their connectivity solutions.
Offers exceptional strain relief to prevent cable fatigue
Designed for seamless integration with D-Shaped connectors
Allows for efficient management of wires and cables
Provides protection against dust and environmental contaminants
Supports a wide operating temperature range for all-season reliability
Compatible with multiple connector types for versatility
Lightweight yet sturdy construction ensures long-lasting use
Enhances overall system integrity and performance
Related links
- TE Connectivity, Rail D-Sub Backshells Series Crimp Flange For Use With Rail D-Sub Backshells
- TE Connectivity Strain Relief Boot for use with BNC RF Connectors
- TE Connectivity Zinc Angled D-Sub Backshell Strain Relief
- TE Connectivity Strain Relief Bracket Strain Relief Sleeve for use with BNC Series
- TE Connectivity Die Cast Zinc Angled D-Sub Backshell Strain Relief
- TE Connectivity Strain Relief for use with 6 and 8 Circuit In-Line Fits Plug Housing
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 31 mm Cable Dia. for 30 mm Cable Dia.
- TE Connectivity, 2-74 Series Ferrule For Use With Connector Strain Relief
