Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- RS Stock No.:
- 638-476
- Mfr. Part No.:
- 1952050
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
PHP105,481.58
(exc. VAT)
PHP118,139.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from November 17, 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP105,481.58 | PHP421.926 |
*price indicative
- RS Stock No.:
- 638-476
- Mfr. Part No.:
- 1952050
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PCB Connector | |
| Product Type | PCB Connector | |
| For Use With | COMBICON FMC 1.5 - MCDN 1.5 | |
| Colour | Green | |
| Material | Actuating Element: Polybutylene Terephthalate, Housing: Polyamide, Contact: Copper Alloy | |
| Standards/Approvals | VDE Zeichengenehmigung, IEC 60512-13-5, IEC 60512-3-1, DIN 46228-4, IEC 60068-2-82, IEC 60512-13-2, IEC 60112, JEDEC JESD 201, ISO 6988, EN 60695-2-13, EN 60695-2-12, IEC 60512-1-1, IEC 60664-1, IEC 60999-1, cULus Recognised, UL 94 V0, IEC 60512-1-2, IEC 60512-5-1, EN 60695-10-2, DIN 46228-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Connector | ||
Product Type PCB Connector | ||
For Use With COMBICON FMC 1.5 - MCDN 1.5 | ||
Colour Green | ||
Material Actuating Element: Polybutylene Terephthalate, Housing: Polyamide, Contact: Copper Alloy | ||
Standards/Approvals VDE Zeichengenehmigung, IEC 60512-13-5, IEC 60512-3-1, DIN 46228-4, IEC 60068-2-82, IEC 60512-13-2, IEC 60112, JEDEC JESD 201, ISO 6988, EN 60695-2-13, EN 60695-2-12, IEC 60512-1-1, IEC 60664-1, IEC 60999-1, cULus Recognised, UL 94 V0, IEC 60512-1-2, IEC 60512-5-1, EN 60695-10-2, DIN 46228-1 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- Phoenix Contact PCB Connector for use with COMBICON FMC 0.5
- Phoenix Contact MCDN 1.5/11-G1-3.5 RNP14THR Series Pluggable Terminal Block 3.5 mm Pitch 1953295
- Phoenix Contact MCDN 1.5/ 6-G1-3.5 P14THR Series Pluggable Terminal Block 3.5 mm Pitch 1953952
- Phoenix Contact MCDN 1.5/11-G1-3.5 P26THR Series Pluggable Terminal Block 3.5 mm Pitch 1953800
- Phoenix Contact PCB Connector for use with COMBICON MC 1.5
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Connector for use with COMBICON PST 1.3
