Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5

Subtotal (1 pack of 50 units)*

PHP66,682.77

(exc. VAT)

PHP74,684.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP66,682.77PHP1,333.655

*price indicative

RS Stock No.:
638-366
Mfr. Part No.:
1952429
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

PCB Connector

For Use With

COMBICON FMC 1.5 - MCDN 1.5

Colour

Green

Material

Contact: Copper Alloy, Actuating Element: Polybutylene Terephthalate, Housing: Polyamide

Standards/Approvals

IEC 60512-13-5:2006-02, IEC 60112, UL 94 V0, EN 60695-10-2, IEC 60664-1:2007-04, ISO 6988:1985-02, cULus Recognised Approval ID: E60425-19920306, IEC 60068-2-82, IEC 60512-1-2:2002-02, IEC 60512-9-1:2010-03, JEDEC JESD 201, EN 60695-2-13, IEC 60512-3-1:2002-02, VDE Approval ID: 40011723, DIN 46228‐4, DIN 46228‐1, EN 60695-2-12, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-1-1:2002-02

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector offers a reliable and efficient solution for a variety of electronic applications. Designed to accommodate a nominal cross-section of 1.5 mm², this connector enhances your system's connectivity with its robust features. The product's green colour not only makes it easily identifiable but also complements the overall aesthetic of modern electronic devices. With a unique push-in spring connection method and an adaptable conductor/PCB connection direction, this connector simplifies wiring processes while ensuring a stable and secure setup.

Integrates seamlessly into the front of devices for easy access

Constructed to withstand a wide temperature range for diverse environments

Offers low contact resistance for improved performance

High surge voltage ratings provide added protection in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy