Molex PCB Receptacle for use with Power, Signal, Board-to-Board
- RS Stock No.:
- 536-733
- Mfr. Part No.:
- 2195640017
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP3,247.30
View bulk pricing optionsSubtotal (1 unit)*
PHP4,063.44
(exc. VAT)
PHP4,551.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,063.44 | - |
| 10 + | PHP3,738.71 | PHP3,247.30 |
*price indicative
- RS Stock No.:
- 536-733
- Mfr. Part No.:
- 2195640017
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| Product Type | Connector Housing | |
| For Use With | Power, Signal, Board-to-Board | |
| Colour | Black | |
| Material | High Conductive Copper Alloy, Gold, Tin, LCP | |
| Standards/Approvals | Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474, Eu RoHS REACH SVHC Low-Halogen, IPC 1752A Class C | |
| Series | 219564 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
Product Type Connector Housing | ||
For Use With Power, Signal, Board-to-Board | ||
Colour Black | ||
Material High Conductive Copper Alloy, Gold, Tin, LCP | ||
Standards/Approvals Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474, Eu RoHS REACH SVHC Low-Halogen, IPC 1752A Class C | ||
Series 219564 | ||
- COO (Country of Origin):
- MY
The Molex Right-Angle Receptacle Assembly with Guide Receivers is designed for board-to-board power and signal applications. It supports a maximum current of 130.0A per contact and a maximum voltage of 125V. Constructed with high conductivity copper for the metal parts, it features gold plating on mating surfaces and tin plating on terminations. The housing is made from liquid crystal polymer resin. This assembly operates within a temperature range of -40°C to +125°C, ensuring reliability in demanding environments.
Eu RoHS compliant
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB
Related links
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Receptacle for use with Signal Board-to-Board
- Molex PCB Receptacle for use with Power, Board-to-Board
- Molex PCB Receptacle for use with Board-to-Board Power
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Board-to-Board, Power
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
