Molex PCB Receptacle for use with Power, Signal, Board-to-Board

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP2,039.65

(exc. VAT)

PHP2,284.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,039.65-
10 +PHP1,876.458%

*price indicative

RS Stock No.:
429-562
Mfr. Part No.:
2195630021
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

PCB Receptacle

Product Type

Connector Housing

For Use With

Power, Signal, Board-to-Board

Colour

Black

Material

LCP, High Conductive Copper Alloy

Standards/Approvals

No

Series

219563

COO (Country of Origin):
MY
The Molex EXTreme Guardian HD Vertical Receptacle Assembly is engineered to deliver unmatched reliability and performance in demanding applications. Designed specifically for board to board connectivity, this assembly features guide receivers and is optimised for both power and signal transmission with its unique configuration of circuits. With its robust construction, it meets stringent industry standards, ensuring compliance and durability. Its high conductivity copper materials and exceptional mating cycles significantly enhance its lifespan, making it an ideal choice for varied environments, from consumer electronics to industrial machinery. Experience superior connectivity with the advanced design of the EXTreme Guardian, making it a go to solution for engineers seeking performance without compromise.

Supports a high current capacity suitable for power intensive applications

Optimised for vertical orientation enhancing design flexibility

Boasts a durable resin formulation for improved longevity

Equipped with a unique guide receiver for precise mating alignment

Meets several international compliance standards to ensure safety

Lightweight design facilitates easier handling and installation

Provides exceptional temperature stability for diverse operational environments

Incorporates a low halogen status promoting environmentally friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy