Molex PCB Receptacle for use with Signal, Board-to-Board, Power
- RS Stock No.:
- 429-573
- Mfr. Part No.:
- 2195630029
- Manufacturer:
- Molex
Subtotal (1 unit)*
PHP5,497.55
(exc. VAT)
PHP6,157.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,497.55 |
*price indicative
- RS Stock No.:
- 429-573
- Mfr. Part No.:
- 2195630029
- Manufacturer:
- Molex
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
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| Product Type | Connector Housing | |
| For Use With | Signal, Board-to-Board, Power | |
| Colour | Black | |
| Material | LCP, High Conductive Copper Alloy | |
| Standards/Approvals | No | |
| Series | 219563 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
Product Type Connector Housing | ||
For Use With Signal, Board-to-Board, Power | ||
Colour Black | ||
Material LCP, High Conductive Copper Alloy | ||
Standards/Approvals No | ||
Series 219563 | ||
- COO (Country of Origin):
- MY
The Molex Advanced vertical receptacle assembly provides cutting edge connectivity for a range of demanding applications. Designed with a robust architecture, it supports 4 power circuits and 30 signal circuits, ensuring that high performance standards are met without compromise. The EXTreme Guardian HD model is not only agile in design but also offers impressive durability with a mating cycle lifespan of up to 200 cycles. Crafted from high conductivity copper with a high quality gold plating at the mating surface, it ensures exceptional electrical performance and reliability. The product is ideally suited for board to board interconnections in various applications while maintaining compliance with industry standards such as EU RoHS and REACH, contributing to an eco friendly solution. With its user friendly features, like through hole termination and a compact footprint, this assembly is an excellent choice for engineers seeking efficiency in their designs.
Delivers superior connectivity with 4 power and 30 signal circuits
Constructed for high durability supporting up to 200 mating cycles
Meets industry compliance for environmental and safety standards
Designed for ease of use with through hole termination style
Compact design enhances flexibility in various applications and configurations
Optimised for both power and signal transmission facilitating streamlined operations
Related links
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Signal Board-to-Board
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Power, Board-to-Board
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall