Molex PCB Receptacle for use with Power, Signal, Board-to-Board
- RS Stock No.:
- 536-727
- Mfr. Part No.:
- 2195630012
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,544.21
(exc. VAT)
PHP1,729.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,544.21 | - |
| 10 + | PHP1,420.73 | 7% |
*price indicative
- RS Stock No.:
- 536-727
- Mfr. Part No.:
- 2195630012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| Product Type | Connector Housing | |
| For Use With | Power, Signal, Board-to-Board | |
| Colour | Black | |
| Material | LCP, Gold, High Conductive Copper Alloy, Tin | |
| Standards/Approvals | IEC-62474, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C | |
| Series | 219563 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
Product Type Connector Housing | ||
For Use With Power, Signal, Board-to-Board | ||
Colour Black | ||
Material LCP, Gold, High Conductive Copper Alloy, Tin | ||
Standards/Approvals IEC-62474, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C | ||
Series 219563 | ||
- COO (Country of Origin):
- MY
The Molex Exceptional vertical receptacle assembly provides a reliable connection for complex circuitry with its dual power and multiple signal circuits. Designed with precision, it features advanced guide receivers, ensuring seamless mating and durability. The assembly is particularly suited for board to board applications and handles high power demands with utmost efficiency. Its sturdy construction and low halogen compliance add to its appeal, meeting rigorous industry standards while ensuring environmental safety. This product embodies a perfect blend of performance and reliability, making it an ideal choice for modern electronic applications.
Offers robust and reliable connections for demanding electrical applications
Designed specifically for seamless board to board interfacing
Incorporates guide receivers for enhanced alignment during mating
Constructed with high conductivity copper for superior electrical performance
Available in a low halogen formulation for increased environmental compliance
Supports a wide operational temperature range for versatile application scenarios
Durable construction allows for extensive mating cycles without performance degradation
Regionally compliant with EU RoHS and other global industry standards
Related links
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Receptacle for use with Signal Board-to-Board
- Molex PCB Receptacle for use with Board-to-Board Power
- Molex PCB Receptacle for use with Power, Board-to-Board
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
