Molex PCB Receptacle for use with Signal, Power, Board-to-Board
- RS Stock No.:
- 429-570
- Mfr. Part No.:
- 2195630027
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,069.71
(exc. VAT)
PHP4,558.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,069.71 |
| 10 + | PHP3,744.17 |
*price indicative
- RS Stock No.:
- 429-570
- Mfr. Part No.:
- 2195630027
- Manufacturer:
- Molex
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
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| Product Type | Connector Housing | |
| For Use With | Signal, Power, Board-to-Board | |
| Colour | Black | |
| Material | LCP, High Conductive Copper Alloy | |
| Standards/Approvals | No | |
| Series | 219563 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
Product Type Connector Housing | ||
For Use With Signal, Power, Board-to-Board | ||
Colour Black | ||
Material LCP, High Conductive Copper Alloy | ||
Standards/Approvals No | ||
Series 219563 | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Vertical Receptacle Assembly is an innovative connection solution designed to meet the demanding challenges of modern electronic systems. This product excels in environments requiring robustness and versatility, featuring dual power circuits and numerous signal circuits to facilitate reliable data and power transmission. With a compact vertical orientation and high conductivity copper construction, it ensures optimal performance while maintaining a low hazard profile. Ideal for board to board applications, this receptacle assembly not only enhances efficiency but is also compliant with industry standards such as EU RoHS and REACH, making it a responsible choice for environmentally conscious projects. Whether for industrial or consumer electronics, its resilient design is primed to support a wide range of applications, ensuring long term reliability you can trust.
Designed for board to board connectivity simplifying integration in various systems
High durability rated for up to 200 mating cycles which ensuring longevity
Constructed with liquid crystal polymer resin offering high thermal stability
Includes multiple compliance certifications for enhanced market acceptance
Vertical orientation optimises space while facilitating efficient layout configurations
Keyed for ease of connection and assurance against misalignment during installation
Features a compact packaging type ideal for high density applications
Offers a wide operating temperature range making it suitable for diverse environments
Related links
- Molex PCB Receptacle for use with Signal Board-to-Board
- Molex PCB Receptacle for use with Power Signal
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Power, Board-to-Board
- Molex PCB Receptacle for use with Board-to-Board Power
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m