Molex PCB Receptacle for use with Board-to-Board, Signal, Power
- RS Stock No.:
- 536-741
- Mfr. Part No.:
- 2195640023
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,545.71
(exc. VAT)
PHP3,971.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,545.71 | - |
| 10 + | PHP3,262.42 | 7% |
*price indicative
- RS Stock No.:
- 536-741
- Mfr. Part No.:
- 2195640023
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| Product Type | Connector Housing | |
| For Use With | Board-to-Board, Signal, Power | |
| Colour | Black | |
| Material | LCP, Gold, Tin, High Conductive Copper Alloy | |
| Standards/Approvals | IEC-62474, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C | |
| Series | 219564 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
Product Type Connector Housing | ||
For Use With Board-to-Board, Signal, Power | ||
Colour Black | ||
Material LCP, Gold, Tin, High Conductive Copper Alloy | ||
Standards/Approvals IEC-62474, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C | ||
Series 219564 | ||
- COO (Country of Origin):
- MY
The Molex Right-Angle Receptacle Assembly with Guide Receivers is intended for board-to-board power and signal applications. It handles a maximum current of 130.0A per contact and a maximum voltage of 125V. The metal components are made from high conductivity copper, with gold plating on the mating surfaces and tin plating on the terminations. The housing is constructed from liquid crystal polymer resin. This assembly operates effectively within a temperature range of -40°C to +125°C.
Eu RoHS compliant
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB
Related links
- Molex PCB Receptacle for use with Board-to-Board Power
- Molex PCB Receptacle for use with Signal Board-to-Board
- Molex PCB Receptacle for use with Power Signal
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Board-to-Board, Power
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
