Molex PCB Receptacle for use with Board-to-Board, Power
- RS Stock No.:
- 536-154
- Mfr. Part No.:
- 2195630003
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,381.87
(exc. VAT)
PHP1,547.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,381.87 |
| 10 + | PHP1,271.08 |
*price indicative
- RS Stock No.:
- 536-154
- Mfr. Part No.:
- 2195630003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| Product Type | Connector Housing | |
| For Use With | Board-to-Board, Power | |
| Colour | Black | |
| Material | High Conductive Copper Alloy, LCP, Gold, Tin | |
| Standards/Approvals | IPC 1752A Class C, IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen | |
| Series | 219563 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
Product Type Connector Housing | ||
For Use With Board-to-Board, Power | ||
Colour Black | ||
Material High Conductive Copper Alloy, LCP, Gold, Tin | ||
Standards/Approvals IPC 1752A Class C, IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen | ||
Series 219563 | ||
- COO (Country of Origin):
- MY
The Molex Vertical receptacle assembly is engineered for robust connectivity in board to board applications, seamlessly integrating with 3 power circuits. The EXTreme Guardian HD model is designed to offer outstanding durability and reliability, making it an ideal choice for demanding environments. Its advanced materials and thoughtful engineering ensure optimal performance, even under extreme temperature conditions up to 125°C. The assembly boasts an elegant black resin finish that complements your design while providing excellent resistance to wear and tear. Ideal for both commercial and industrial use, this connector facilitates easy mating with its guide receivers, ensuring a secure fit every time. Whether you're in the process of updating existing systems or creating new designs, this product promises to deliver top tier performance and longevity.
Durable construction ensures long lasting performance in various applications
Designed with guide receivers for easy and secure mating
Utilises high conductivity copper for improved electrical efficiency
Features a vertical orientation optimising space in compact designs
Accommodates PCB thickness of up to 1.58mm for enhanced design flexibility
Low halogen materials contribute to safer environmental compliance
Operates effectively across a wide temperature range supporting diverse operational needs
Compatible with various mating parts for versatile solutions
Offers resistance to flammability enhancing safety standards
Related links
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Power, Board-to-Board
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Signal Board-to-Board
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
