Molex PCB Receptacle for use with Board-to-Board, Power

Subtotal (1 unit)*

PHP4,322.93

(exc. VAT)

PHP4,841.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,322.93

*price indicative

RS Stock No.:
536-178
Mfr. Part No.:
2195640009
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

PCB Receptacle

Product Type

Connector Housing

For Use With

Board-to-Board, Power

Colour

Black

Material

Tin, Gold, LCP, High Conductive Copper Alloy

Standards/Approvals

IPC 1752A Class C, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474, Eu RoHS REACH SVHC Low-Halogen

Series

219564

COO (Country of Origin):
MY
The Molex Right-Angle Receptacle Assembly with Guide Receivers is designed for board-to-board power applications. It supports a maximum current of 130.0A per contact and a maximum voltage of 125V. The guide receivers ensure accurate alignment with the mating part. Operating reliably in temperatures from -40°C to +125°C, the assembly features high conductivity copper for metal components, gold plating on mating surfaces, tin plating on terminations, and a liquid crystal polymer resin for structural integrity.

Eu RoHS compliant

Low halogen

Comes with durability of 200 cycles

Polarized to mating part

Polarized to PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy