Molex PCB Receptacle for use with Board-to-Board, Power
- RS Stock No.:
- 536-153
- Mfr. Part No.:
- 2195630002
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,035.97
(exc. VAT)
PHP1,160.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,035.97 |
| 10 + | PHP953.09 |
*price indicative
- RS Stock No.:
- 536-153
- Mfr. Part No.:
- 2195630002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Accessory Type | PCB Receptacle | |
| For Use With | Board-to-Board, Power | |
| Colour | Black | |
| Material | Tin, Gold, High Conductive Copper Alloy, LCP | |
| Standards/Approvals | IPC 1752A Class C, IEC-62474, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration | |
| Series | 219563 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Accessory Type PCB Receptacle | ||
For Use With Board-to-Board, Power | ||
Colour Black | ||
Material Tin, Gold, High Conductive Copper Alloy, LCP | ||
Standards/Approvals IPC 1752A Class C, IEC-62474, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration | ||
Series 219563 | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD vertical receptacle assembly represents a pinnacle in connectivity solutions, specifically designed for demanding board to board applications. With its robust construction and innovative guide receivers, this assembly enhances reliability while accommodating up to two power circuits. Ideal for power critical environments, its meticulous engineering ensures superior performance even in challenging conditions. The product is part of the visionary series 219563, merging cutting edge technology with ease of integration, making it an essential component for modern power systems. Its compatibility and user friendly design streamline installation processes, ensuring an efficient integration into various applications. Embrace a future of uninterrupted power flow with this sophisticated connector.
Utilises liquid crystal polymer for improved durability and environmental resistance
Accommodates vertical orientation for efficient space management in assemblies
Complies with international standards such as CSA and UL for added assurance
Operates effectively for up to 200 mating cycles which ensuring longevity
Includes features such as keying and polarisation for reliable mating
Presented in tray packaging to facilitate safer handling and storage
Structured for through hole compliant pin termination for easy assembly
Low halogen status contributes to environmentally conscious design
Related links
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Power, Board-to-Board
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Signal Board-to-Board
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
