Molex PCB Receptacle for use with Power, Board-to-Board
- RS Stock No.:
- 536-753
- Mfr. Part No.:
- 2195640031
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP637.61
(exc. VAT)
PHP714.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP637.61 |
| 10 - 24 | PHP586.86 |
| 25 + | PHP529.36 |
*price indicative
- RS Stock No.:
- 536-753
- Mfr. Part No.:
- 2195640031
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| Product Type | Connector Housing | |
| For Use With | Power, Board-to-Board | |
| Colour | Black | |
| Material | LCP, Tin, Gold, High Conductive Copper Alloy | |
| Standards/Approvals | IPC 1752A Class C, IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
Product Type Connector Housing | ||
For Use With Power, Board-to-Board | ||
Colour Black | ||
Material LCP, Tin, Gold, High Conductive Copper Alloy | ||
Standards/Approvals IPC 1752A Class C, IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen | ||
- COO (Country of Origin):
- MY
The Molex Right-Angle Receptacle Assembly without Guide Receiver is designed for board-to-board power applications. It features high conductivity copper for the metal components, gold plating on mating surfaces, and tin plating on terminations. The housing is made from liquid crystal polymer resin. This assembly operates reliably within a temperature range of -40°C to +125°C.
Eu RoHS compliant
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB
Related links
- Molex PCB Receptacle for use with Power, Board-to-Board
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Signal Board-to-Board
- Molex PCB Receptacle for use with Power Signal
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Receptacle for use with Board-to-Board Power
- Molex PCB Receptacle for use with Board-to-Board, Power
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
