Phoenix Contact Protective Cap for use with Installation Connectors

Subtotal (1 unit)*

PHP551.51

(exc. VAT)

PHP617.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP551.51

*price indicative

RS Stock No.:
536-028
Mfr. Part No.:
1088707
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cover

Accessory Type

Protective Cap

For Use With

Installation Connectors

Colour

Grey

Material

Nitrile Rubber, Polyamide

Standards/Approvals

VDE Zeichengenehmigung Approval ID: 40059408, cULus Listed Approval ID: E468743

Series

IPD

COO (Country of Origin):
DE
The Phoenix Contact protective cap is designed specifically for the IPD series, ensuring optimal connectivity and environmental protection. With its robust construction and high-quality materials, it offers reliable performance even in harsh conditions, including extreme temperatures and exposure to moisture. This unit is equipped with a locking element that guarantees a secure fit, enabling hassle-free assembly and maintenance. Its adherence to stringent protective ratings provides users with the confidence needed in demanding applications. The protective cap not only streamlines the installation process but also enhances the longevity of your connections, making it an essential component in your electrical system.

Designed for use in challenging environments

Facilitates easy and quick installation

Ensures a secure and stable connection

Complies with various industry standards

Offers resistance to UV radiation

Enables tool-free locking for user convenience

Minimises the risk of damage during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy