Phoenix Contact Protective Cap for use with Ac Infrastructure Charging Sockets

Subtotal (1 unit)*

PHP178.19

(exc. VAT)

PHP199.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP178.19

*price indicative

RS Stock No.:
535-976
Mfr. Part No.:
1202424
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cover

Accessory Type

Protective Cap

For Use With

Ac Infrastructure Charging Sockets

Colour

Black

Material

Plastic

Standards/Approvals

IEC 62196-2

Series

CHARX connect modular

COO (Country of Origin):
DE
The Phoenix Contact protective cap is designed for strain relief and touch protection, specifically engineered to complement the type 2 AC infrastructure charging socket. Crafted to meet stringent automotive standards, it ensures reliable performance while safeguarding your socket against weather-related damage and potential vandalism. The cap’s robust design and ease of use make it an indispensable accessory for charging solutions. Not only does it promise safety and durability, but it also offers personalised branding opportunities, enabling you to display your own logo. Its versatile application and compliance with industry regulations make it a smart choice for both residential and commercial environments, ensuring seamless functionality that you can trust.

Developed to adhere to the IATF 16949 automotive standard

Offers individual branding options for personalised use

Provides reliable protection from environmental and vandalism threats

Designed with materials that withstand varying environmental conditions

Complies with IEC 62196-2 standards for safety and reliability

Circular design enables easy installation on the rear of the charging socket

Lightweight construction enhances ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy