Phoenix Contact Protective Cap for use with Installation Connectors
- RS Stock No.:
- 535-930
- Mfr. Part No.:
- 1088706
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP413.90
(exc. VAT)
PHP463.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 32 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP413.90 |
*price indicative
- RS Stock No.:
- 535-930
- Mfr. Part No.:
- 1088706
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Protective Cap | |
| Product Type | Cover | |
| For Use With | Installation Connectors | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Series | IPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Protective Cap | ||
Product Type Cover | ||
For Use With Installation Connectors | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals No | ||
Series IPD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact protective cap is designed for exceptional reliability and performance in demanding environments. This innovative solution is engineered to provide superior protection for connectors, ensuring safety and security in various applications. With an impressive degree of protection rated at IP66, IP68, and IP69K, the cap withstands challenging conditions while maintaining optimal function. Its robust design features a light grey PA construction, combining durability with functionality. Ideal for professional installations, this protective cap represents a smart investment in safeguarding your electrical connections against moisture, dust, and harsh weather.
Featuring an easy-to-use push-lock connection
Designed for tool-free installation, simplifying complex setups
Resistant to UV radiation, enhancing longevity in outdoor applications
Robust construction allows reliable operation at extreme temperatures
The coding feature ensures secure and proper alignment during installation
Halogen-free materials contribute to environmental compliance
An assembly note included for clear installation guidance
Related links
- Phoenix Contact Protective Cap for use with Installation Connectors
- Phoenix Contact Protective Cap for use with PRC 20
- Phoenix Contact Protective Cap for use with Ac Infrastructure Charging Sockets
- Phoenix Contact Protective Cap Grey Protective Cap for use with Circular Connector
- Phoenix Contact Protective Cap for use with Bayonet Coupling and Device Connector
- Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M8 for use with For M8 Connectors
- Phoenix Contact Protective Cap, Shell Size 26 mm for use with Connectors with M23 External Thread
- Phoenix Contact Protective Cap White Plastic Sealing Cap, Shell Size M23 for use with Unoccupied M23 Connectors
