Molex Plug for use with SlimStack
- RS Stock No.:
- 505-806
- Mfr. Part No.:
- 503776-6010
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP75,522.94
(exc. VAT)
PHP84,585.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP75,522.94 | PHP25.174 |
*price indicative
- RS Stock No.:
- 505-806
- Mfr. Part No.:
- 503776-6010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | Copper Alloy | |
| Standards/Approvals | No | |
| Series | 503776 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
Colour Black | ||
Material Copper Alloy | ||
Standards/Approvals No | ||
Series 503776 | ||
- COO (Country of Origin):
- JP
The Molex 0.40mm Pitch Board-to-Board Plug is engineered for seamless integration in space-constrained environments. Offering remarkable vertical stacking capabilities, this connector facilitates efficient signal transmission while maintaining structural integrity. Its robust design is complemented by a dual row configuration, providing a Compact solution that supports up to 60 circuits. Ideal for a range of applications, from consumer electronics to industrial equipment, this connector exemplifies reliability and performance. Its surface mount termination Interface enhances ease of installation, while the low profile design ensures compatibility with various PCB layouts. With an operating temperature range that spans from -40°C to +85°C, the connector is built to withstand diverse operating conditions, making it a reliable choice for today's demanding applications.
Optimised for space-saving designs with a Compact footprint
Supports a high circuit count for versatile applications
Manufactured with halogen-free materials to meet environmental standards
Designed for surface mount technology, simplifying assembly processes
Exhibits excellent durability with a maximum mating cycle of 30
Built to ensure reliable performance even in extreme temperature ranges
Compatible with specific board-to-board receptacles for enhanced functionality
Offers a low weight, contributing to overall design efficiency
Related links
- Molex Plug for use with SlimStack
- Molex Connector for use with SlimStack
- Molex Cavity Plug for use with PCB Connector
- Molex Receptacle for use with 0.40mm Pitch Vertical SlimStack Plugs
- Molex Cavity Plug for use with 34345
- WAGO Plug for use with PCB
- TE Connectivity Plug for use with Eurocard
- Phoenix Contact PCB TWIN Plug for use with BUS Applications
