Phoenix Contact Screw Set for use with PCB Terminal Block And PCB Connectors
- RS Stock No.:
- 487-988
- Mfr. Part No.:
- 0708263
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP1,777.69
(exc. VAT)
PHP1,991.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,777.69 | PHP17.777 |
*price indicative
- RS Stock No.:
- 487-988
- Mfr. Part No.:
- 0708263
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Screw Set | |
| Product Type | Connector Screw | |
| For Use With | PCB Terminal Block And PCB Connectors | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Screw Set | ||
Product Type Connector Screw | ||
For Use With PCB Terminal Block And PCB Connectors | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SK
The Phoenix Contact screw set is a vital accessory designed for securing the header to the device wall with maximum efficiency. This mounting material includes a robust M3 x 10 screw, complemented by a spring washer and a nut, ensuring a secure and reliable fit. Crafted to meet stringent quality standards, this product is part of a comprehensive range of accessories tailored for use in various applications. It promises durability and dependability, essential for any successful installation. The thoughtfully assembled components make it easy to integrate into existing setups, delivering both convenience and peace of mind. This screw set is not just an addition, it is a necessity for professionals seeking excellence in their work.
Includes an M3 x 10 screw for reliable fastening
Comes with a spring washer to enhance grip and prevent loosening
A nut is provided to ensure a secure fit during installation
Designed for hassle-free integration with existing device setups
Built to meet high-quality standards for safety and performance
Suitable for a variety of applications within mounting scenarios
Offers convenience with a generous packing unit of 100 pieces
Minimises installation time with a straightforward assembly process
Related links
- Phoenix Contact Screw Set for use with PCB Terminal Block And PCB Connectors
- Phoenix Contact Screw for use with PCB Terminal Block And PCB Connectors
- Phoenix Contact Screw Connection Set For Use With Distributor Box
- Phoenix Contact, DFK-PC 35-SS Steel Flange Screw for use with PCB Terminal Blocks And PCB Connectors
- Phoenix Contact, GRZ Pitch Spacer for use with PCB Terminal Blocks And PCB Connectors
- Phoenix Contact DP-PWO Series Partition Plate for Use with PCB Terminal Blocks And PCB Connectors
- Phoenix Contact Screw Silver Anchor Screw for use with M23-PRO Series Angled Device Connectors
- Phoenix Contact Screw Black Housing Screw for use with 3 Module Connector
