Phoenix Contact Screw for use with PCB Terminal Block And PCB Connectors
- RS Stock No.:
- 558-248
- Mfr. Part No.:
- 5069059
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20000 units)*
PHP45,292.35
(exc. VAT)
PHP50,727.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP45,292.35 | PHP2.265 |
*price indicative
- RS Stock No.:
- 558-248
- Mfr. Part No.:
- 5069059
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Screw | |
| Accessory Type | Screw | |
| For Use With | PCB Terminal Block And PCB Connectors | |
| Material | Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Screw | ||
Accessory Type Screw | ||
For Use With PCB Terminal Block And PCB Connectors | ||
Material Metal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact exceptional mounting material designed for durability and reliability in various applications. Engineered to meet strict quality standards, this screw offers a perfect blend of strength and functionality. Ideal for use in a range of industrial settings, it ensures secure fastening while also adhering to stringent environmental compliance guidelines. With its unique design tailored for performance, this product stands out in the market, providing users with peace of mind and assurance in their projects. The screw's minimal environmental impact aligns with current regulations, making it a responsible choice for conscientious consumers.
Designed for versatile applications in mounting materials
Constructed with high-quality metal to ensure longevity
Perfectly suited for demanding industrial environments
Fulfils EU RoHS and REACH compliance for eco-friendly use
Available in a convenient packing unit to meet bulk needs
Non-returnable, tailored for made-to-order requirements
Compact weight enhances ease of handling and installation
Manufactured in Germany, ensuring adherence to local standards
Related links
- Phoenix Contact Screw Set for use with PCB Terminal Block And PCB Connectors
- Phoenix Contact, DFK-PC 35-SS Steel Flange Screw for use with PCB Terminal Blocks And PCB Connectors
- Phoenix Contact, GRZ Pitch Spacer for use with PCB Terminal Blocks And PCB Connectors
- Phoenix Contact DP-PWO Series Partition Plate for Use with PCB Terminal Blocks And PCB Connectors
- Phoenix Contact Cable Housing for use with PCB Connectors
- Phoenix Contact Screw Silver Anchor Screw for use with M23-PRO Series Angled Device Connectors
- Phoenix Contact Screw Black Housing Screw for use with 3 Module Connector
- HARWIN Screw for use with PCB Connector
