Phoenix Contact Screw Silver Anchor Screw for use with M23-PRO Series Angled Device Connectors
- RS Stock No.:
- 188-6800
- Mfr. Part No.:
- 1035117
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5000 more to save PHP1,250.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP1,193.10
(exc. VAT)
PHP1,336.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 4900 | PHP11.931 | PHP1,193.10 | - |
| 5000 - 9900 | PHP11.681 | PHP1,168.10 | PHP1,250.00 |
| 10000 + | PHP11.002 | PHP1,100.20 | PHP9,290.00 |
*price indicative
- RS Stock No.:
- 188-6800
- Mfr. Part No.:
- 1035117
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screw | |
| Accessory Type | Anchor Screw | |
| For Use With | M23-PRO Series Angled Device Connectors | |
| Colour | Silver | |
| Material | Polyamide 66 | |
| Series | M23 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screw | ||
Accessory Type Anchor Screw | ||
For Use With M23-PRO Series Angled Device Connectors | ||
Colour Silver | ||
Material Polyamide 66 | ||
Series M23 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Anchor screw, self-tapping, for M23-PRO series angled device connectors
Related links
- DeWALT Anchor Screw Anchor, 10 mm fixing hole diameter
- Scame 16A, 415V
- Phoenix Contact Connector Screw Plug IP67, M23 PRO Series
- Phoenix Contact Connector Screw Socket IP67, M23 PRO Series
- Phoenix Contact, M17 PRO Circular Connector Seal Ring for use with For M17 PRO Device Connectors
- Phoenix Contact Colour Coding Ring Black Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Anthracite Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Green Ring for use with Color Rings for Marking Device Connectors
