Phoenix Contact Colour Coding Ring Anthracite Ring for use with Color Rings for Marking Device Connectors

Subtotal (1 pack of 50 units)*

PHP4,376.36

(exc. VAT)

PHP4,901.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,376.36PHP87.527

*price indicative

RS Stock No.:
520-834
Mfr. Part No.:
1620626
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Colour Coding Ring

Accessory Type

Ring

For Use With

Color Rings for Marking Device Connectors

Colour

Anthracite

Series

RF-Z0019

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The Phoenix Contact Colour coding solution tailored specifically for device connectors. Designed to enhance organisation and prevent mismatching, it features an anthracite colour that is both practical and visually appealing. Ideal for various applications within automation and industrial sectors, this colour coding accessory supports efficient identification and facilitates seamless connectivity. Whether for new installations or retrofitting existing systems, this product ensures a reliable marking solution that meets the demands of modern industries and promotes clarity within complex wiring arrangements.

Designed for effective individual marking of connectors

Utilises colour coding to significantly reduce wiring errors

Made with durable mounting materials to ensure longevity

Packaged in units suitable for both small and large scale applications

Manufactured in compliance with environmental standards to ensure safety

Supports streamlined installation processes in various industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy