Phoenix Contact Colour Coding Ring Black Ring for use with Color Rings for Marking Device Connectors
- RS Stock No.:
- 517-161
- Mfr. Part No.:
- 1620623
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP4,496.26
(exc. VAT)
PHP5,035.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,496.26 | PHP89.925 |
*price indicative
- RS Stock No.:
- 517-161
- Mfr. Part No.:
- 1620623
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Colour Coding Ring | |
| Accessory Type | Ring | |
| For Use With | Color Rings for Marking Device Connectors | |
| Colour | Black | |
| Series | ST-Z0021 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Colour Coding Ring | ||
Accessory Type Ring | ||
For Use With Color Rings for Marking Device Connectors | ||
Colour Black | ||
Series ST-Z0021 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Color coding is designed to enhance the functionality of connectors by providing a practical solution for individual marking. This innovative product features colour rings that effectively prevent mismatching, ensuring optimal performance in your applications. Ideal for industrial settings, it allows for quick identification and improves overall workflow efficiency. The thoughtful design prioritises user convenience, making it an essential component for anyone handling device connectors.
Enhances organisation within your workspace
Promotes quick and efficient workflow in industrial applications
Crafted from high quality materials for long lasting reliability
Supports compliance with environmental standards
Facilitates effective communication among team members
Related links
- Phoenix Contact Colour Coding Ring Black Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Green Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Anthracite Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Black Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Black Ring for use with Connectors
- Phoenix Contact Colour Coding Ring Black Colour Coding Ring for use with PRC
- Phoenix Contact Colour Coding Ring Orange Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Green Ring for use with Device Connectors
