Phoenix Contact Colour Coding Ring Black Ring for use with Color Rings for Marking Device Connectors
- RS Stock No.:
- 520-835
- Mfr. Part No.:
- 1620629
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP6,477.73
(exc. VAT)
PHP7,255.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,477.73 | PHP129.555 |
*price indicative
- RS Stock No.:
- 520-835
- Mfr. Part No.:
- 1620629
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Colour Coding Ring | |
| Accessory Type | Ring | |
| For Use With | Color Rings for Marking Device Connectors | |
| Colour | Black | |
| Series | SM-Z0030 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Colour Coding Ring | ||
Accessory Type Ring | ||
For Use With Color Rings for Marking Device Connectors | ||
Colour Black | ||
Series SM-Z0030 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Color Coding Solution enhances the versatility and efficiency of connection management, optimally designed for both industrial and commercial applications. This innovative product provides a reliable method for clearly identifying connectors, ensuring that users can easily differentiate between various connections. Crafted from high quality materials, it stands as a testament to durability and longevity, making it a valuable addition to your toolkit. By facilitating individual marking, this product significantly reduces the risk of mismatching and misunderstandings during installations. It is particularly beneficial in environments where multiple connections are present, allowing for swift identification and improved operational efficiency.
Prevents potential mismatches increasing installation accuracy
Constructed from premium materials for enhanced durability
Optimised for both industrial and commercial use cases
Designed to withstand the demands of various environments
Promotes operational efficiency through easy identification
Related links
- Phoenix Contact Colour Coding Ring Black Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Green Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Anthracite Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Black Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Black Ring for use with Connectors
- Phoenix Contact Colour Coding Ring Black Colour Coding Ring for use with PRC
- Phoenix Contact Colour Coding Ring Orange Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Green Ring for use with Device Connectors
