Phoenix Contact Screw Black Housing Screw for use with 3 Module Connector
- RS Stock No.:
- 248-2306
- Mfr. Part No.:
- 1437889
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP3,454.00
(exc. VAT)
PHP3,868.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP345.40 | PHP3,454.00 |
*price indicative
- RS Stock No.:
- 248-2306
- Mfr. Part No.:
- 1437889
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screw | |
| Accessory Type | Housing Screw | |
| For Use With | 3 Module Connector | |
| Colour | Black | |
| Material | Cusn, Zinc, Nitrile Rubber, Nickel Plated, Cuzinc, PBT | |
| Series | SAC-5PT-FB/2XMB | |
| Standards/Approvals | M12 connector according to IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screw | ||
Accessory Type Housing Screw | ||
For Use With 3 Module Connector | ||
Colour Black | ||
Material Cusn, Zinc, Nitrile Rubber, Nickel Plated, Cuzinc, PBT | ||
Series SAC-5PT-FB/2XMB | ||
Standards/Approvals M12 connector according to IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact housing screw connection for two-piece M12 connectors is for the reflow soldering process. Easy device integration, thanks to mechanical port screw connections with press-in contour.
Standards/regulations M12 connector IEC 61076-2-101
Mounting type M12 x 1
Thread type M12 x 1
Material CuZn (nickel-plated)
Sealing material EPDM (O-ring)
Related links
- Phoenix Contact Connector Accessory Grey, Black Housing Screw Connection for use with 3 Module Connector
- Phoenix Contact Screw Hinged Frame for use with 3 Module Connector
- Phoenix Contact Mounting Base Silver Housing Screw Connection for use with 3 Module Connector
- Phoenix Contact Mounting Flange For Use With 3 Module Connector
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Ground Terminal XT 2 Series 2 Way, For Use With 3 Module Connector
- Phoenix Contact Ground Terminal Block XT 2 Series 3 Way, For Use With 3 Module Connector
