Phoenix Contact Connector Accessory Grey, Black Housing Screw Connection for use with 3 Module Connector
- RS Stock No.:
- 248-2332
- Mfr. Part No.:
- 1552243
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
PHP20,107.80
(exc. VAT)
PHP22,521.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 60 + | PHP335.13 | PHP20,107.80 |
*price indicative
- RS Stock No.:
- 248-2332
- Mfr. Part No.:
- 1552243
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Accessory | |
| Accessory Type | Housing Screw Connection | |
| For Use With | 3 Module Connector | |
| Colour | Grey, Black | |
| Material | Thermoplastic Polyurethane Fibreglass, Copper Zinc Alloy | |
| Standards/Approvals | M12 connector IEC 61076-2-101 | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Accessory | ||
Accessory Type Housing Screw Connection | ||
For Use With 3 Module Connector | ||
Colour Grey, Black | ||
Material Thermoplastic Polyurethane Fibreglass, Copper Zinc Alloy | ||
Standards/Approvals M12 connector IEC 61076-2-101 | ||
Series RS-K10D | ||
- COO (Country of Origin):
- DE
The Phoenix Contact housing screw connection is for M12 female inserts.
For all SPEEDCON-capable THR and wave soldering contact carriers
Related links
- Phoenix Contact Screw Black Housing Screw for use with 3 Module Connector
- Phoenix Contact Mounting Base Silver Housing Screw Connection for use with 3 Module Connector
- HARTING Circular Connector Accessory Grey Seal, Shell Size M8 for use with Cable diameter 3.5 mm
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
