Phoenix Contact Mounting Base Silver Housing Screw Connection for use with 3 Module Connector
- RS Stock No.:
- 213-0159
- Mfr. Part No.:
- 1432460
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP3,128.06
(exc. VAT)
PHP3,503.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | PHP312.806 | PHP3,128.06 |
| 50 + | PHP281.526 | PHP2,815.26 |
*price indicative
- RS Stock No.:
- 213-0159
- Mfr. Part No.:
- 1432460
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Base | |
| Accessory Type | Housing Screw Connection | |
| For Use With | 3 Module Connector | |
| Colour | Silver | |
| Material | Zinc, Nickel Plated | |
| Series | RS-K10D | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Base | ||
Accessory Type Housing Screw Connection | ||
For Use With 3 Module Connector | ||
Colour Silver | ||
Material Zinc, Nickel Plated | ||
Series RS-K10D | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact housing screw connection for M12 female inserts with flat gasket for all speed concompatible THR and wave soldering contact carriers.
IP67 degree of protection
-25°C to 85°C ambient operative temperature
Related links
- Phoenix Contact Connector Accessory Grey, Black Housing Screw Connection for use with 3 Module Connector
- Phoenix Contact Mounting Flange For Use With 3 Module Connector
- Phoenix Contact Screw Black Housing Screw for use with 3 Module Connector
- Phoenix Contact Mounting Base Housing Enclosure Type 1071 Series, ABS/Polycarbonate 75 mm 75 mm DIN Rail Enclosure
- Phoenix Contact Mounting Base Housing Enclosure Type ICS Series, Polyamide 100 mm 130.9 mm Electronic Housing 25mm
- Phoenix Contact Mounting Base Housing Enclosure Type EH Series ABS 75 mm 75 mm Electronic Housing 52.6mm
- Phoenix Contact Mounting Base Housing Enclosure Type ICS Series, Polyamide 100 mm 108.35 mm Electronic Housing 20mm
- Phoenix Contact Mounting Base Housing Enclosure Type EH Series ABS 75 mm 87.3 mm Electronic Housing
