Phoenix Contact Screw Hinged Frame for use with 3 Module Connector
- RS Stock No.:
- 267-1896
- Mfr. Part No.:
- 1417989
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP22,853.20
(exc. VAT)
PHP25,595.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP228.532 | PHP22,853.20 |
*price indicative
- RS Stock No.:
- 267-1896
- Mfr. Part No.:
- 1417989
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screw | |
| Accessory Type | Hinged Frame | |
| For Use With | 3 Module Connector | |
| Material | Brass, Nickel Plated | |
| Series | RS-K10D | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screw | ||
Accessory Type Hinged Frame | ||
For Use With 3 Module Connector | ||
Material Brass, Nickel Plated | ||
Series RS-K10D | ||
Standards/Approvals IEC 61076-2-101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact housing screw connection is flexible PCB assembly two-piece connectors for wave and THR soldering. Easy device integration, thanks to mechanical port screw connections with threaded fastening.
IP67 degree of protection
Related links
- Phoenix Contact Screw Black Housing Screw for use with 3 Module Connector
- Molex Hinged Frame For Use With 3 Module Connector
- HARTING Hinged Frame For Use With 3 Module Connector
- binder Hinged Frame For Use With 3 Module Connector
- RS PRO Hinged Frame 3 Way, For Use With 3 Module Connector
- Phoenix Contact Connector Accessory Grey, Black Housing Screw Connection for use with 3 Module Connector
- Phoenix Contact Mounting Base Silver Housing Screw Connection for use with 3 Module Connector
- Phoenix Contact Mounting Flange For Use With 3 Module Connector
