Phoenix Contact, GRZ Pitch Spacer for use with PCB Terminal Blocks And PCB Connectors
- RS Stock No.:
- 487-698
- Mfr. Part No.:
- 1702048
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP1,397.63
(exc. VAT)
PHP1,565.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,397.63 | PHP13.976 |
*price indicative
- RS Stock No.:
- 487-698
- Mfr. Part No.:
- 1702048
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spacer | |
| Accessory Type | Pitch Spacer | |
| For Use With | PCB Terminal Blocks And PCB Connectors | |
| Series | GRZ | |
| Colour | Green | |
| Standards/Approvals | Flammability rating according to UL 94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spacer | ||
Accessory Type Pitch Spacer | ||
For Use With PCB Terminal Blocks And PCB Connectors | ||
Series GRZ | ||
Colour Green | ||
Standards/Approvals Flammability rating according to UL 94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact pitch spacer, specifically designed for the DECKEL + RZ + DP product family, is an essential component for optimising the arrangement of MKDS and GMKDS Terminal blocks in mixed rows. This innovative solution allows for precise adjustments in pitch spacing, ensuring a reliable and efficient setup. Crafted from high-quality materials, the pitch spacer boasts a sleek green finish, adhering to rigorous flammability standards. Its dimensions allow for seamless integration, making it a valuable addition to any application requiring precision and adaptability. With the promise of durability and compliance to environmental standards, this product not only meets operational needs but also aligns with green initiatives. Experience enhanced versatility and reliability with this pitch spacer, an essential tool for modern electrical architecture.
Promotes efficient pitch adjustments between Terminal blocks
Optimised for use in mixed rows, enhancing design flexibility
Constructed from flame-retardant materials for added safety
Compact dimensions facilitate smooth installation in various setups
Eco-friendly design supports compliance with EU RoHS and REACH standards
Related links
- Phoenix Contact, GRZ Pitch Spacer for use with PCB Terminal Blocks And PCB Connectors
- Phoenix Contact, DFK-PC 35-SS Steel Flange Screw for use with PCB Terminal Blocks And PCB Connectors
- Phoenix Contact DP-PWO Series Partition Plate for Use with PCB Terminal Blocks And PCB Connectors
- Phoenix Contact, DECKEL Pitch Spacer for use with PCB Terminal Block
- Phoenix Contact, RZ-SPT 5-4 H Pitch Spacer
- Phoenix Contact, RZ-SPT 5-4 V Pitch Spacer
- Phoenix Contact, RZ-PTSA 0.5-2.5 Pitch Spacer
- Phoenix Contact, UC-WMC Pitch Spacer for use with Terminal Block
