Phoenix Contact, GRZ Pitch Spacer for use with PCB Terminal Blocks And PCB Connectors
- RS Stock No.:
- 487-697
- Mfr. Part No.:
- 1701052
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP1,511.22
(exc. VAT)
PHP1,692.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,511.22 | PHP15.112 |
*price indicative
- RS Stock No.:
- 487-697
- Mfr. Part No.:
- 1701052
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spacer | |
| Accessory Type | Pitch Spacer | |
| For Use With | PCB Terminal Blocks And PCB Connectors | |
| Series | GRZ | |
| Colour | Green | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spacer | ||
Accessory Type Pitch Spacer | ||
For Use With PCB Terminal Blocks And PCB Connectors | ||
Series GRZ | ||
Colour Green | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact pitch spacer is an essential component designed for seamless integration with Terminal blocks of the same shape. Offering a refined solution to interlock securely, it raises the pitch by 2.5 mm, thereby optimising space in your projects. Manufactured with a vibrant green housing, this product is engineered to meet stringent quality standards, ensuring durability and reliability in various applications. The pitch spacer is suitable for environments that demand precise functionality while adhering to regulatory compliance for environmental safety. With a focus on user satisfaction, it comes with straightforward usage guidelines and is MADE to order, highlighting its specially crafted nature and commitment to customer needs.
Raises pitch by 2.5 mm for enhanced configuration
Compatible with Terminal blocks of matching shape
Constructed with a robust green RAL 6021 housing
Designed for effortless interlocking capabilities
Engineered to fulfil EU RoHS substance requirements
Environmentally compliant, ensuring safe usage
Customised production ensures alignment with specific project needs
Related links
- Phoenix Contact, GRZ Pitch Spacer for use with PCB Terminal Blocks And PCB Connectors
- Phoenix Contact, DFK-PC 35-SS Steel Flange Screw for use with PCB Terminal Blocks And PCB Connectors
- Phoenix Contact DP-PWO Series Partition Plate for Use with PCB Terminal Blocks And PCB Connectors
- Phoenix Contact, DECKEL Pitch Spacer for use with PCB Terminal Block
- Phoenix Contact, RZ-SPT 5-4 H Pitch Spacer
- Phoenix Contact, RZ-SPT 5-4 V Pitch Spacer
- Phoenix Contact, RZ-PTSA 0.5-2.5 Pitch Spacer
- Phoenix Contact, UC-WMC Pitch Spacer for use with Terminal Block
