Molex PCB Receptacle for use with Board-to-Board, Signal, Power
- RS Stock No.:
- 429-575
- Mfr. Part No.:
- 2195630030
- Manufacturer:
- Molex
Subtotal (1 unit)*
PHP6,214.09
(exc. VAT)
PHP6,959.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,214.09 |
*price indicative
- RS Stock No.:
- 429-575
- Mfr. Part No.:
- 2195630030
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Accessory Type | PCB Receptacle | |
| For Use With | Board-to-Board, Signal, Power | |
| Colour | Black | |
| Material | LCP, High Conductive Copper Alloy | |
| Standards/Approvals | No | |
| Series | 219563 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Accessory Type PCB Receptacle | ||
For Use With Board-to-Board, Signal, Power | ||
Colour Black | ||
Material LCP, High Conductive Copper Alloy | ||
Standards/Approvals No | ||
Series 219563 | ||
- COO (Country of Origin):
- MY
The Molex Vertical Receptacle Assembly with Guide Receivers features 5 power circuits and 30 signal circuits. It is designed to ensure secure and reliable electrical connections. The guide receivers aid in precise alignment during mating. With 5 dedicated power circuits, the assembly supports high-current applications alongside 30 signal circuits for data transmission.
Eu RoHS compliant
Low halogen
Made of high conductivity copper
Polarized to mating part
Polarized to PCB
Related links
- Molex PCB Receptacle for use with Board-to-Board Power
- Molex PCB Receptacle for use with Signal Board-to-Board
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Power Signal
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Power, Board-to-Board
