Molex PCB Receptacle for use with Board-to-Board, Power
- RS Stock No.:
- 536-762
- Mfr. Part No.:
- 2195640037
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP2,680.60
View bulk pricing optionsSubtotal (1 unit)*
PHP3,351.15
(exc. VAT)
PHP3,753.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 11 unit(s) shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,351.15 | - |
| 10 + | PHP3,083.09 | PHP2,680.60 |
*price indicative
- RS Stock No.:
- 536-762
- Mfr. Part No.:
- 2195640037
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| Product Type | Connector Housing | |
| For Use With | Board-to-Board, Power | |
| Colour | Black | |
| Material | Gold, LCP, Tin, High Conductive Copper Alloy | |
| Standards/Approvals | Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474, IPC 1752A Class C, Eu RoHS REACH SVHC Low-Halogen | |
| Series | 219564 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
Product Type Connector Housing | ||
For Use With Board-to-Board, Power | ||
Colour Black | ||
Material Gold, LCP, Tin, High Conductive Copper Alloy | ||
Standards/Approvals Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474, IPC 1752A Class C, Eu RoHS REACH SVHC Low-Halogen | ||
Series 219564 | ||
- COO (Country of Origin):
- MY
The Molex Right-Angle Receptacle Assembly without Guide Receiver is designed for board-to-board power applications. It features high conductivity copper for the metal components, gold plating on mating surfaces, and tin plating on terminations. The housing is made from liquid crystal polymer resin. This assembly operates reliably within a temperature range of -40°C to +125°C.
Eu RoHS compliant
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB
Related links
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Power, Board-to-Board
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Signal Board-to-Board
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
