Molex PCB Receptacle for use with Power, Signal, Board-to-Board
- RS Stock No.:
- 536-729
- Mfr. Part No.:
- 2195630014
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,143.61
(exc. VAT)
PHP2,400.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,143.61 |
| 10 + | PHP1,971.95 |
*price indicative
- RS Stock No.:
- 536-729
- Mfr. Part No.:
- 2195630014
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| Product Type | Connector Housing | |
| For Use With | Power, Signal, Board-to-Board | |
| Colour | Black | |
| Material | LCP, High Conductive Copper Alloy, Tin, Gold | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration | |
| Series | 219563 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
Product Type Connector Housing | ||
For Use With Power, Signal, Board-to-Board | ||
Colour Black | ||
Material LCP, High Conductive Copper Alloy, Tin, Gold | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration | ||
Series 219563 | ||
- COO (Country of Origin):
- MY
The Molex cutting edge vertical receptacle assembly seamlessly integrates power and signal circuits for reliable connectivity in diverse applications. Designed with utmost precision, it features an exceptional construction that enhances durability while ensuring optimal performance. With its robust assembly of four power circuits and 15 signal circuits, this product is tailor made for board to board connections, addressing the demands of modern electronic devices. Its low halogen materials and compliance with stringent environmental regulations underscore a commitment to sustainability without compromising on quality. The thoughtful design includes enhanced features, such as guide receivers for secure mating and a compact profile that fits effortlessly into constrained spaces. This product is the ideal choice for engineers seeking a dependable solution in high performance applications.
Offers extensive circuit loading capabilities for versatile applications
Constructed from high conductivity copper to ensure efficient power transfer
Incorporates liquid crystal polymer for superior thermal management
Meets critical compliance standards enhancing marketability
Provides an excellent mating height for simplified integration into systems
Utilises gold plating for reliable connectivity and longevity
Features a recommended PCB thickness that optimises fit and function
Delivers a significant operational temperature range for versatility
Includes a design that facilitates easy PCB retention
Related links
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Power Signal
- Molex PCB Receptacle for use with Power, Board-to-Board
- Molex PCB Receptacle for use with Signal Power
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
