Master Lock Keyed Steel, Zinc Lock, 7.14 mm Diameter
- RS Stock No.:
- 949-855
- Mfr. Part No.:
- 90DSPT
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP1,932.57
(exc. VAT)
PHP2,164.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,932.57 |
*price indicative
- RS Stock No.:
- 949-855
- Mfr. Part No.:
- 90DSPT
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Lock | |
| Shackle Diameter | 7.14mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Steel, Zinc | |
| Application | Hunting Equipment | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Lock | ||
Shackle Diameter 7.14mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Steel, Zinc | ||
Application Hunting Equipment | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Digital security lock offers enhanced protection for your belongings, featuring a robust design that is Ideal for both indoor and outdoor use. Its primary function is to secure access effortlessly with digital technology.
Features a digital keypad for quick access
Robust construction ensures durability in various conditions
Weather-resistant design makes it suitable for outdoor use
User-friendly Interface simplifies operation for all users
Battery-powered system offers convenience without wiring
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
