Master Lock Keyed Stainless Steel Padlock Keyed Alike, 19 mm Shackle Length, 10 mm Diameter, 70mm Body
- RS Stock No.:
- 949-825
- Mfr. Part No.:
- 40EURD
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP2,072.64
(exc. VAT)
PHP2,321.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,072.64 |
*price indicative
- RS Stock No.:
- 949-825
- Mfr. Part No.:
- 40EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 10mm | |
| Shackle Length | 19mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Stainless Steel | |
| Colour | Black | |
| Width | 70mm | |
| Application | Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 10mm | ||
Shackle Length 19mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Stainless Steel | ||
Colour Black | ||
Width 70mm | ||
Application Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock padlock is a robust security solution designed for reliable protection in a variety of settings. Its Durable construction ensures long-lasting performance, making it Ideal for both indoor and outdoor use.
Weather-resistant body provides durability in harsh conditions
High-security cylinder offers enhanced protection against picking
Ease of use with a convenient key-operated mechanism
Compact size makes it versatile for various applications
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
