Master Lock Keyed Stainless Steel Padlock, 21 mm Shackle Length, 9 mm Diameter, 50mm Body
- RS Stock No.:
- 949-826
- Mfr. Part No.:
- 550EURD
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP4,326.49
(exc. VAT)
PHP4,845.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,326.49 |
*price indicative
- RS Stock No.:
- 949-826
- Mfr. Part No.:
- 550EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 9mm | |
| Shackle Length | 21mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Stainless Steel | |
| Width | 50mm | |
| Application | Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 9mm | ||
Shackle Length 21mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Stainless Steel | ||
Width 50mm | ||
Application Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock padlock offers robust security solutions tailored for indoor and outdoor use, ensuring peace of mind wherever protection is needed.
Hardened steel body provides superior strength and durability
Weatherproof design ensures reliability in harsh outdoor conditions
Easy-to-use mechanism enables quick locking and unlocking
Limited lifetime warranty guarantees long-term reliability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
