Yale1 Padlock Iron Padlock Weatherproof Keyed Alike, 41 mm Shackle Length, 9 mm Diameter, 50mm Body

N

Subtotal (1 unit)*

PHP1,013.32

(exc. VAT)

PHP1,134.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP1,013.32

*price indicative

RS Stock No.:
874-275
Mfr. Part No.:
Y111S/50/125/1
Manufacturer:
Yale1
Find similar products by selecting one or more attributes.
Select all

Brand

Yale1

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

9mm

Shackle Length

41mm

Keyed Alike

Yes

Indoor/Outdoor

Indoor & Outdoor

Material

Iron

Colour

Black, Silver

Width

50mm

Application

Garage, Gate, Ladder, Locker, Sheds

Weatherproof

Yes

Number of Keys

3

Standards/Approvals

EN12320

RoHS Status: Exempt

COO (Country of Origin):
CN
The Yale1 iron padlock offers robust security for a variety of applications, designed specifically to enhance protection for personal belongings and outdoor items alike. Its Durable build ensures reliable locking performance.

Iron construction provides strength and durability

Hardened steel shackle prevents cutting for enhanced security

Independently tested to EN12320 and EN1670 standards

Designed for 10,000 open/close cycles for long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy