Yale1 Padlock Iron Padlock Weatherproof Keyed Alike, 30 mm Shackle Length, 5.3 mm Diameter, 32mm Body
- RS Stock No.:
- 874-269
- Mfr. Part No.:
- Y111S/32/116/1
- Manufacturer:
- Yale1
N
Subtotal (1 unit)*
PHP552.30
(exc. VAT)
PHP618.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP552.30 |
*price indicative
- RS Stock No.:
- 874-269
- Mfr. Part No.:
- Y111S/32/116/1
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 5.3mm | |
| Shackle Length | 30mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Iron | |
| Colour | Black, Silver | |
| Width | 32mm | |
| Application | Garage, Gate, Ladder, Locker, Sheds | |
| Number of Keys | 3 | |
| Weatherproof | Yes | |
| Standards/Approvals | EN12320 | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 5.3mm | ||
Shackle Length 30mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Iron | ||
Colour Black, Silver | ||
Width 32mm | ||
Application Garage, Gate, Ladder, Locker, Sheds | ||
Number of Keys 3 | ||
Weatherproof Yes | ||
Standards/Approvals EN12320 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 iron padlock offers robust security for various needs, ensuring peace of mind with its Durable construction. Suitable for securing indoor and outdoor items, it combines practicality with reliable performance.
Iron construction enhances resistance to wear and tear
Hardened shackle prevents cutting, ensuring durability
Independently tested to EN12320 and EN1670 standards
Designed for 10,000 open/close cycles performance
Related links
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 5.3 mm Diameter, 32mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 6.3 mm Diameter, 38mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 9 mm Diameter, 50mm Body
- Yale1 Padlock Iron 10 mm Diameter, 63mm Body
- Yale1 Padlock Iron Padlock Weatherproof 4.9 mm Diameter, 30mm Body
- Yale1 Padlock Iron Padlock Weatherproof 60mm Body
- Yale1 Padlock Iron Padlock Weatherproof 40mm Body
- Yale1 Padlock Iron Padlock Weatherproof 70mm Body
