Yale1 Padlock Iron Padlock Weatherproof Keyed Alike, 30 mm Shackle Length, 5.3 mm Diameter, 32mm Body
- RS Stock No.:
- 874-268
- Mfr. Part No.:
- Y111B/32/116/1
- Manufacturer:
- Yale1
N
Subtotal (1 unit)*
PHP552.30
(exc. VAT)
PHP618.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP552.30 |
*price indicative
- RS Stock No.:
- 874-268
- Mfr. Part No.:
- Y111B/32/116/1
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 5.3mm | |
| Shackle Length | 30mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Iron | |
| Colour | Black, Silver | |
| Width | 32mm | |
| Application | Garage, Gate, Ladder, Locker, Sheds | |
| Number of Keys | 3 | |
| Weatherproof | Yes | |
| Standards/Approvals | EN12320 | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 5.3mm | ||
Shackle Length 30mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Iron | ||
Colour Black, Silver | ||
Width 32mm | ||
Application Garage, Gate, Ladder, Locker, Sheds | ||
Number of Keys 3 | ||
Weatherproof Yes | ||
Standards/Approvals EN12320 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 iron padlock is a robust security solution designed for both indoor and outdoor applications. Its Durable construction and multiple sizes ensure it meets a variety of security needs effectively.
Iron construction offers enhanced durability
Hardened shackle resists cutting for improved security
Independently tested to recognised standards for reliability
Built to endure 10,000 open and close cycles
Related links
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 5.3 mm Diameter, 32mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 9 mm Diameter, 50mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 6.3 mm Diameter, 38mm Body
- Yale1 Padlock Iron 10 mm Diameter, 63mm Body
- Yale1 Padlock Iron Padlock Weatherproof 4.9 mm Diameter, 30mm Body
- Yale1 Padlock Iron Padlock Weatherproof 60mm Body
- Yale1 Padlock Iron Padlock Weatherproof 40mm Body
- Yale1 Padlock Iron Padlock Weatherproof 70mm Body
