Yale1 Padlock Iron, Hardened Steel Padlock Weatherproof, 10 mm Diameter, 63mm Body
- RS Stock No.:
- 874-276
- Mfr. Part No.:
- Y111B/60/132/1
- Manufacturer:
- Yale1
N
Subtotal (1 unit)*
PHP1,289.93
(exc. VAT)
PHP1,444.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,289.93 |
*price indicative
- RS Stock No.:
- 874-276
- Mfr. Part No.:
- Y111B/60/132/1
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 10mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Iron, Hardened Steel | |
| Colour | Black, Silver | |
| Width | 63mm | |
| Application | Garage, Gate, Ladder, Locker, Sheds | |
| Number of Keys | 3 | |
| Weatherproof | Yes | |
| Standards/Approvals | EN12320 | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 10mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Iron, Hardened Steel | ||
Colour Black, Silver | ||
Width 63mm | ||
Application Garage, Gate, Ladder, Locker, Sheds | ||
Number of Keys 3 | ||
Weatherproof Yes | ||
Standards/Approvals EN12320 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 iron padlock is a robust security solution designed to safeguard outdoor spaces and tools with Durable construction and reliable functionality.
Iron construction ensures long-lasting durability
Hardened steel shackle prevents cutting
Independently tested to EN12320 and EN1670 standards
Rated for 10,000 open/close cycles to enhance longevity
Related links
- Yale1 Padlock Iron 10 mm Diameter, 63mm Body
- Yale1 Padlock Iron Padlock Weatherproof 60mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 5.3 mm Diameter, 32mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 6.3 mm Diameter, 38mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 9 mm Diameter, 50mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 5 mm Diameter, 30mm Body
- Yale1 Padlock Iron Padlock Weatherproof 50mm Body
- Yale1 Padlock Iron Padlock Weatherproof 40mm Body
