Yale1 Padlock Brass Padlock Weatherproof Keyed Alike, 28.3 mm Shackle Length, 5 mm Diameter, 30mm Body
- RS Stock No.:
- 874-265
- Mfr. Part No.:
- Y110B/30/132/1
- Manufacturer:
- Yale1
N
Subtotal (1 unit)*
PHP736.71
(exc. VAT)
PHP825.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 88 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP736.71 |
*price indicative
- RS Stock No.:
- 874-265
- Mfr. Part No.:
- Y110B/30/132/1
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 5mm | |
| Shackle Length | 28.3mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Width | 30mm | |
| Application | Locker, Rucksack | |
| Number of Keys | 3 | |
| Weatherproof | Yes | |
| Standards/Approvals | EN12320:2012 | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 5mm | ||
Shackle Length 28.3mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Width 30mm | ||
Application Locker, Rucksack | ||
Number of Keys 3 | ||
Weatherproof Yes | ||
Standards/Approvals EN12320:2012 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 Brass Padlock is a robust security solution, designed for both indoor and outdoor use. Its Durable brass body and hardened steel shackle offer reliable protection for your belongings.
Constructed from high-quality brass for enhanced durability
Hardened steel shackle provides superior resistance against cutting and pulling
Double locking mechanism ensures added security
Tested for 10,000 cycles for reliable performance over time
Related links
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Yale1 Padlock Brass Padlock 60mm Body
- ABUS Keyed Brass Padlock Weatherproof Keyed Alike 30mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 63mm Body
- ABUS Keyed Stainless Steel 5 mm Shackle, 30mm Body
- ABUS Key Stainless Steel 5 mm Shackle, 30mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 70mm Body
- RS PRO Key Stainless Steel 5 mm Shackle, 30mm Body
