Yale1 Padlock Iron Padlock Weatherproof, 9 mm Diameter, 50mm Body
- RS Stock No.:
- 874-282
- Mfr. Part No.:
- Y112/50/165/1
- Manufacturer:
- Yale1
N
Subtotal (1 unit)*
PHP1,105.52
(exc. VAT)
PHP1,238.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 78 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,105.52 |
*price indicative
- RS Stock No.:
- 874-282
- Mfr. Part No.:
- Y112/50/165/1
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 9mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Iron | |
| Colour | Silver | |
| Width | 50mm | |
| Application | Gates, Sheds, Shutter Door | |
| Number of Keys | 3 | |
| Weatherproof | Yes | |
| Standards/Approvals | EN12320:2012 | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 9mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Iron | ||
Colour Silver | ||
Width 50mm | ||
Application Gates, Sheds, Shutter Door | ||
Number of Keys 3 | ||
Weatherproof Yes | ||
Standards/Approvals EN12320:2012 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 Disc Iron Padlock is a robust locking solution designed to secure outdoor valuables. With its Durable construction and tested features, it ensures reliable protection against theft.
Disc type locking mechanism makes it harder to pick
Hardened steel shackle prevents cutting
Tested to EN12320:2012 for various forms of attack
Durable lock tested to 10,000 cycles for optimum performance
Related links
- Yale1 Padlock Iron Padlock Weatherproof 50mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 9 mm Diameter, 50mm Body
- Yale1 Padlock Iron Padlock Weatherproof 60mm Body
- Yale1 Padlock Iron Padlock Weatherproof 40mm Body
- Yale1 Padlock Iron Padlock Weatherproof 70mm Body
- Yale1 Padlock Iron Padlock Weatherproof 30mm Body
- Yale1 Padlock Iron Padlock Weatherproof 4.9 mm Diameter, 30mm Body
- Yale1 Padlock Padlock Weatherproof 56mm Body
