Master Lock Keyed Stainless Steel Padlock Weatherproof, 38 mm Shackle Length, 10 mm Diameter, 51mm Body
- RS Stock No.:
- 949-827
- Mfr. Part No.:
- M5LFSTS
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP2,315.56
(exc. VAT)
PHP2,593.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,315.56 |
*price indicative
- RS Stock No.:
- 949-827
- Mfr. Part No.:
- M5LFSTS
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 10mm | |
| Shackle Length | 38mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Stainless Steel | |
| Width | 51mm | |
| Application | Business Gate, Construction Site Equipment, Truck Doors | |
| Quantity Per Package | 6Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 10mm | ||
Shackle Length 38mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Stainless Steel | ||
Width 51mm | ||
Application Business Gate, Construction Site Equipment, Truck Doors | ||
Quantity Per Package 6Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock 51mm stainless steel sleeve padlock offers reliable protection and accessibility, designed specifically to enhance safety and convenience for various locking needs, ensuring peace of mind in everyday applications.
Durable construction withstands harsh conditions
Sleek design complements any environment
User-friendly mechanism simplifies operation
Versatile functionality suited for multiple locking scenarios
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
