Master Lock Keyed Brass, Hardened Steel Padlock, 22 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS Stock No.:
- 949-861
- Mfr. Part No.:
- 2940EURD
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP1,520.20
(exc. VAT)
PHP1,702.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,520.20 |
*price indicative
- RS Stock No.:
- 949-861
- Mfr. Part No.:
- 2940EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 22mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass, Hardened Steel | |
| Colour | Grey | |
| Width | 40mm | |
| Application | Basement Storage Unit, Locker, Tool Box | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 22mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass, Hardened Steel | ||
Colour Grey | ||
Width 40mm | ||
Application Basement Storage Unit, Locker, Tool Box | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Zenex Padlock is designed to securely store and organise spare keys, providing a safe and convenient access point for authorised users. Its robust construction ensures durability and reliability across varied environments.
Durable design withstands external conditions
Secure storage for multiple keys and access cards
Easy to operate, ensuring quick access when needed
Weather-resistant construction enhances longevity
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
