Master Lock Keyed Brass Padlock Keyed Alike, 22 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS Stock No.:
- 949-863
- Mfr. Part No.:
- 140EURQNOP
- Manufacturer:
- Master Lock
N
Subtotal (1 pack of 4 units)*
PHP7,254.24
(exc. VAT)
PHP8,124.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,254.24 | PHP1,813.56 |
*price indicative
- RS Stock No.:
- 949-863
- Mfr. Part No.:
- 140EURQNOP
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 22mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Cupboard, Locker, Tool Box | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 22mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Width 40mm | ||
Application Cupboard, Locker, Tool Box | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock keyed padlocks offer robust security for various environments. Designed for securing spaces such as cellars and tool boxes, these padlocks are Ideal for protecting valuables from unauthorised access.
40mm wide solid brass body enhances shock resistance
Hardened steel shackle measures 22mm high and 6mm in diameter for superior bolt cutter resistance
Dual locking mechanism ensures better pulling resistance
4-pin cylinder provides high pick resistance
The same key operates all four padlocks for convenience
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
