Master Lock Keyed Brass Padlock, 23 mm Shackle Length, 7.5 mm Diameter, 40mm Body
- RS Stock No.:
- 949-871
- Mfr. Part No.:
- 1145EURD
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP1,918.86
(exc. VAT)
PHP2,149.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,918.86 |
*price indicative
- RS Stock No.:
- 949-871
- Mfr. Part No.:
- 1145EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 7.5mm | |
| Shackle Length | 23mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Colour | Gold | |
| Width | 40mm | |
| Application | Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | |
| Quantity Per Package | 4Per Pack | |
| Number of Keys | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 7.5mm | ||
Shackle Length 23mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Colour Gold | ||
Width 40mm | ||
Application Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | ||
Quantity Per Package 4Per Pack | ||
Number of Keys 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock 40mm brass padlock offers high-level protection for personal and professional belongings. Its robust construction ensures reliable security, making it suitable for various environments and applications.
Durable design for extended use and reliability
Weather-resistant features suitable for outdoor applications
Compact size allows for easy transportation and storage
High-security locking mechanism deters unauthorized access
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
